892-116-540-201

Heilind Number:EDA892-116-540-201
Manufacturer:EDAC
Manufacturer Number:892-116-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-540-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in any environment. With two rows of 116 copper alloy contacts, each positioned precisely at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB assemblies. Operating flawlessly in a temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Whether you require a straight or right-angle mounting orientation, this connector delivers reliable power transmission at an amperage of 3A. Trust in its high-quality construction to streamline your board-to-board connections with ease and efficiency.