892-116-540-208

Heilind Number:EDA892-116-540-208
Manufacturer:EDAC
Manufacturer Number:892-116-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-540-208

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and precision-made Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and 116 positions across two rows, it offers seamless integration with your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and secure connections, all in a sleek black finish that adds a professional touch to your design. Elevate your connectivity game with this essential component.