892-116-541-212

Heilind Number:EDA892-116-541-212
Manufacturer:EDAC
Manufacturer Number:892-116-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in high-temperature environments, with an impressive operating range of -40 to 105 °C. Featuring two rows of 116 positions, it offers ample connectivity options for your circuitry. The black housing color adds a sleek touch to your design, while the copper alloy contact material guarantees efficient signal transmission. With a compact pitch of .1 in and row spacing of .2 in, it facilitates precise board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates your installation needs with ease. Trust in its 3 A amperage rating for robust power delivery, making it an essential component in various electronic applications. Explore the possibilities with this versatile connector, a key player in optimizing your PCB connectivity solutions.