892-116-544-201

Heilind Number:EDA892-116-544-201
Manufacturer:EDAC
Manufacturer Number:892-116-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-544-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contacts. With a pitch of .1 inches and two rows of 116 positions, it offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures consistent functionality even in challenging environments. Perfect for board-to-board connections, it guarantees secure and efficient data transmission in any application. Upgrade your setup with this essential component for seamless connectivity.