892-116-555-201

Heilind Number:EDA892-116-555-201
Manufacturer:EDAC
Manufacturer Number:892-116-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-555-201

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs – our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inch and two rows of 116 positions, it offers versatile connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Its sleek black design adds a touch of sophistication to your PCB assembly, while its straight mount orientation and row spacing of .2 inch make installation a breeze. Upgrade your board-to-board connections with this high-temp connector and experience seamless performance every time.