892-116-555-203

Heilind Number:EDA892-116-555-203
Manufacturer:EDAC
Manufacturer Number:892-116-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-555-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row configuration and a total of 116 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from high-grade Copper Alloy, ensures reliable signal transmission. The pitch of 0.1 inches and row spacing of 0.2 inches allow for precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Whether for industrial, automotive, or aerospace applications, trust in this connector for exceptional performance.