892-116-556-201

Heilind Number:EDA892-116-556-201
Manufacturer:EDAC
Manufacturer Number:892-116-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring stable performance even at operating temperatures ranging from -40 to 105 °C. With two rows and 116 positions, it offers ample connectivity for your board-to-board applications. The black color and straight mount orientation make for easy integration. Trust in this connector for efficient and durable connections in your electronic systems.