892-116-556-212

Heilind Number:EDA892-116-556-212
Manufacturer:EDAC
Manufacturer Number:892-116-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 116 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Engineered for versatility, it is suitable for a wide range of applications with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient electronic connections.