892-116-558-202

Heilind Number:EDA892-116-558-202
Manufacturer:EDAC
Manufacturer Number:892-116-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 116 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees optimal power transmission. Its .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board PCB setups. Featuring a right-angle mount orientation, it's versatile and easy to install. Plus, with an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component.