892-116-558-203

Heilind Number:EDA892-116-558-203
Manufacturer:EDAC
Manufacturer Number:892-116-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a double row configuration and 116 positions, it allows for efficient data transmission. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications where high temperatures are a concern. Upgrade your setup with this essential component for seamless board-to-board connections.