892-116-558-208

Heilind Number:EDA892-116-558-208
Manufacturer:EDAC
Manufacturer Number:892-116-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-558-208

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a 2-row design with 116 positions, ensuring reliable and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity in extreme environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. The right-angle mount orientation adds versatility, while its 3A amperage rating caters to power-hungry systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect solution for demanding industrial and electronic applications. Upgrade your connectivity setup with this essential component.