892-116-559-201

Heilind Number:EDA892-116-559-201
Manufacturer:EDAC
Manufacturer Number:892-116-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-559-201

Detailed Description

Enhance your high-temp PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two-row configuration with 116 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Its right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-performance systems. Elevate your PCB connectivity solutions with this essential component.