892-116-559-207

Heilind Number:EDA892-116-559-207
Manufacturer:EDAC
Manufacturer Number:892-116-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-559-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both style and reliability. Featuring two rows and a total of 116 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its pitch of .1 inches and row spacing of .2 inches allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.