892-116-559-212

Heilind Number:EDA892-116-559-212
Manufacturer:EDAC
Manufacturer Number:892-116-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance even in harsh environments. With two rows of 116 positions, it offers ample connectivity for your PCB assemblies. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a vital component for your high-performance devices. Explore our range of board-to-board PCB connectors for seamless integration in your next project.