892-116-560-207

Heilind Number:EDA892-116-560-207
Manufacturer:EDAC
Manufacturer Number:892-116-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-560-207

Detailed Description

Discover our High Temperature Card Edge Connector, a reliable solution for your PCB connections. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand harsh operating environments. Featuring two rows of 116 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient connectivity. Suitable for high-speed data transfer and power transmission, it has an amperage rating of 3A. Its straight mount orientation offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity with this essential component.