892-116-560-212

Heilind Number:EDA892-116-560-212
Manufacturer:EDAC
Manufacturer Number:892-116-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-560-212

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in electronic applications. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in extreme operating temperatures ranging from -40 to 105°C. With a dual-row design and a total of 116 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Whether you require straight mounting orientation or looking for impeccable board-to-board connections, this connector is your go-to solution. Elevate your connectivity game with this essential component, perfect for a wide range of electronic devices.