895-005-500-101

Heilind Number:EDA895-005-500-101
Manufacturer:EDAC
Manufacturer Number:895-005-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-500-101

Detailed Description

Enhance your PCB connectivity with our premium Board to Board PCB Connector, featuring a sleek black design. Engineered for optimal performance, this connector ensures seamless data transmission with its 5 positions and 1 row configuration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your electronic connections with this essential component.