895-005-500-404

Heilind Number:EDA895-005-500-404
Manufacturer:EDAC
Manufacturer Number:895-005-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features five positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing guarantees long-lasting reliability even in challenging environments. The copper alloy contact material offers optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to streamline your PCB connections with precision.