895-005-500-602

Heilind Number:EDA895-005-500-602
Manufacturer:EDAC
Manufacturer Number:895-005-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-500-602

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector in classic black. Engineered for seamless integration, it features a single row design with five positions for optimal performance. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable. Perfect for various electronic projects, it's a must-have component for professionals and DIY enthusiasts alike. Elevate your connectivity game with this high-quality Card Edge Connector.