895-005-520-102

Heilind Number:EDA895-005-520-102
Manufacturer:EDAC
Manufacturer Number:895-005-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. With 5 positions and a single row design, it offers efficient and space-saving connectivity. The copper alloy contact material guarantees excellent conductivity. Designed for straight mount orientation on your board, it boasts a pitch of .1 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various electronic applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.