895-005-520-104

Heilind Number:EDA895-005-520-104
Manufacturer:EDAC
Manufacturer Number:895-005-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality straight-mount Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its 5 positions in a single row provide ample connectivity options, while the black color adds a sleek touch to your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.