895-005-520-602

Heilind Number:EDA895-005-520-602
Manufacturer:EDAC
Manufacturer Number:895-005-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-520-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a sleek black finish. Designed for seamless integration, it features 5 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, ensuring precise alignment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The straight mount orientation offers easy installation, making it perfect for various applications in electronics and telecommunications. Elevate your circuit board assembly with this essential connector.