895-005-520-603

Heilind Number:EDA895-005-520-603
Manufacturer:EDAC
Manufacturer Number:895-005-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-520-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector, designed to meet the demands of modern technology. Featuring five positions with a single row configuration, it ensures efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. The contact material, Copper Alloy, provides reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Elevate your PCB connectivity with this essential component.