895-005-520-604

Heilind Number:EDA895-005-520-604
Manufacturer:EDAC
Manufacturer Number:895-005-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-520-604

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding conditions. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained for optimal connectivity. The copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.