895-005-521-103

Heilind Number:EDA895-005-521-103
Manufacturer:EDAC
Manufacturer Number:895-005-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-103

Detailed Description

Elevate your connectivity with this sleek and high-performance Board To Board PCB Connector. Designed for seamless integration, it offers a single row configuration with five positions, allowing for efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your PCB connectivity needs. Upgrade your setup today and experience seamless data transmission like never before.