895-005-521-104

Heilind Number:EDA895-005-521-104
Manufacturer:EDAC
Manufacturer Number:895-005-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row with five positions, ensuring efficient and reliable connections. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, guaranteeing longevity and optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic assemblies with this essential component, perfect for professionals and DIY enthusiasts alike.