895-005-521-402

Heilind Number:EDA895-005-521-402
Manufacturer:EDAC
Manufacturer Number:895-005-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-402

Detailed Description

Enhance connectivity on your PCB with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features five positions for seamless integration. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in harsh environments, with a straight mount orientation for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connection for your electronic components. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this high-quality connector to streamline your PCB connections and enhance overall functionality.