895-005-521-408

Heilind Number:EDA895-005-521-408
Manufacturer:EDAC
Manufacturer Number:895-005-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-408

Detailed Description

Enhance your electronics assembly with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with five positions, ensuring efficient and reliable connectivity. Crafted with precision, it features copper alloy contacts for optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in varying environments. Elevate your connectivity solutions with this essential component, a must-have in any electronics toolkit.