895-005-521-412

Heilind Number:EDA895-005-521-412
Manufacturer:EDAC
Manufacturer Number:895-005-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 5 positions in a single row with a pitch of .1 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and .2-inch row spacing make it easy to install and use. Upgrade your circuitry with this essential component, perfect for a variety of applications in electronics and beyond.