895-005-521-602

Heilind Number:EDA895-005-521-602
Manufacturer:EDAC
Manufacturer Number:895-005-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-602

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with five positions, offering optimal connectivity for your electronic devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. Featuring copper alloy contacts, this connector guarantees efficient power transfer with a low amperage of 3A. Its straight mount orientation and compact .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your circuitry with this essential component.