895-005-521-607

Heilind Number:EDA895-005-521-607
Manufacturer:EDAC
Manufacturer Number:895-005-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-607

Detailed Description

Upgrade your PCB connections with our efficient Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features five positions in a single row, maximizing space utilization on your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it offers reliable conductivity for uninterrupted signal transmission. Ideal for various applications, this straight-mount connector is a must-have in your electronic assembly toolkit. Upgrade to our Board To Board Card Edge Connector and experience enhanced performance in your PCB designs.