895-005-521-608

Heilind Number:EDA895-005-521-608
Manufacturer:EDAC
Manufacturer Number:895-005-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this black connector features UL 94V-0 Polyphenylene Sulfide housing for reliable performance. With a single row configuration and a pitch of .1 inches, it offers precise alignment for optimal signal transfer. The copper alloy contact material ensures durability and efficient conductivity, while the straight mount orientation facilitates easy installation. Boasting five positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.