895-005-523-104

Heilind Number:EDA895-005-523-104
Manufacturer:EDAC
Manufacturer Number:895-005-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-523-104

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single-row layout with five positions, ensuring efficient power transfer and data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they guarantee long-lasting performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortlessly achieved. Their straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in any application. Trust in our connectors for top-notch quality and seamless connectivity in all your PCB projects.