895-005-523-108

Heilind Number:EDA895-005-523-108
Manufacturer:EDAC
Manufacturer Number:895-005-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring five positions and a single row design, it ensures seamless data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance flexibility. Elevate your board-to-board connections with this essential component.