895-005-523-404

Heilind Number:EDA895-005-523-404
Manufacturer:EDAC
Manufacturer Number:895-005-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-523-404

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features five positions for optimal data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each connector boasts a straight mount orientation, perfect for streamlined installations. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Copper alloy contact material guarantees reliable conductivity, while an amperage of 3A supports efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality for seamless and secure connections.