895-005-523-602

Heilind Number:EDA895-005-523-602
Manufacturer:EDAC
Manufacturer Number:895-005-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-523-602

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration with 5 positions ensure a reliable connection. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity even in harsh environments. Each contact is crafted from Copper Alloy, ensuring efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this black-colored connector, a must-have in any setup.