895-005-523-604

Heilind Number:EDA895-005-523-604
Manufacturer:EDAC
Manufacturer Number:895-005-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-523-604

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this 5-position connector features a single row layout with a compact .1-inch pitch, perfect for space-constrained applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a straight mount orientation and precise .2-inch row spacing, it facilitates easy assembly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. Elevate your electronic projects with this high-quality connector, a must-have in your toolkit.