895-005-523-608

Heilind Number:EDA895-005-523-608
Manufacturer:EDAC
Manufacturer Number:895-005-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for precision and durability, it features five positions in a single row, ensuring seamless integration for your electronic devices. With a 3A amperage and operating temperature range from -40 to 105°C, this connector guarantees reliable power transmission in any environment. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional safety and protection. Crafted with copper alloy contact material and a .1-inch pitch, it delivers optimal conductivity and signal integrity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.