895-005-524-402

Heilind Number:EDA895-005-524-402
Manufacturer:EDAC
Manufacturer Number:895-005-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-524-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector, designed for seamless power transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. Featuring one row of five positions with a precise pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal integrity. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. This connector offers a straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component for seamless and efficient connectivity.