895-005-524-403

Heilind Number:EDA895-005-524-403
Manufacturer:EDAC
Manufacturer Number:895-005-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-524-403

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row of five copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it ensures reliable signal transmission. The straight mount orientation allows for easy installation onto your PCB, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic assemblies with this essential connector.