895-005-524-408

Heilind Number:EDA895-005-524-408
Manufacturer:EDAC
Manufacturer Number:895-005-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-524-408

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring a single row with five positions, this connector facilitates efficient data transmission. The contact material, Copper Alloy, guarantees a reliable connection, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this essential connector.