895-005-524-412

Heilind Number:EDA895-005-524-412
Manufacturer:EDAC
Manufacturer Number:895-005-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material and 3A amperage guarantee reliable power transmission, while its 5 positions and 1 row configuration offer ample connection options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design further enhance versatility, making it a must-have component for your PCB assembly. Explore seamless connectivity with this essential electronic accessory.