895-005-524-604

Heilind Number:EDA895-005-524-604
Manufacturer:EDAC
Manufacturer Number:895-005-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-524-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of five positions, it offers efficient and reliable connections for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, facilitates easy installation. Elevate your PCB assembly process with this essential connector, a must-have in any electronic setup.