895-005-524-608

Heilind Number:EDA895-005-524-608
Manufacturer:EDAC
Manufacturer Number:895-005-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-524-608

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. The copper alloy contact material ensures reliable conductivity, while its 3A amperage rating caters to high-power applications. Featuring a single row with five positions spaced at 0.1 inches, it offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB assembly with this essential connector.