895-005-525-104

Heilind Number:EDA895-005-525-104
Manufacturer:EDAC
Manufacturer Number:895-005-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-525-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions and a compact .1-inch pitch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures optimal performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.