895-005-525-108

Heilind Number:EDA895-005-525-108
Manufacturer:EDAC
Manufacturer Number:895-005-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Engineered with precision, it features a single row design with five positions, making it ideal for streamlined setups. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications, whether industrial or commercial. Upgrade your connectivity solutions with this essential component.