895-005-525-112

Heilind Number:EDA895-005-525-112
Manufacturer:EDAC
Manufacturer Number:895-005-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-525-112

Detailed Description

Enhance connectivity in your electronic projects with this compact and reliable Board To Board PCB Connector. Designed for seamless integration, it features a single row with five positions, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in harsh environments. With a 3A amperage and copper alloy contact material, it offers stable power delivery. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with this essential component.