895-005-525-408

Heilind Number:EDA895-005-525-408
Manufacturer:EDAC
Manufacturer Number:895-005-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-525-408

Detailed Description

Upgrade your connectivity with this high-performance 5-position PCB connector. Designed for seamless integration, this straight-mount connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this black connector is a must-have for your toolkit. Trust in its quality and make seamless connections a reality.