895-005-525-412

Heilind Number:EDA895-005-525-412
Manufacturer:EDAC
Manufacturer Number:895-005-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-525-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design, this high-quality connector boasts a 3A amperage for efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and reliable performance. With one row and five positions, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Explore reliable and versatile connectivity solutions with our Card Edge Connector.