895-005-525-604

Heilind Number:EDA895-005-525-604
Manufacturer:EDAC
Manufacturer Number:895-005-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-525-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring five positions in a single row, this connector ensures seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made from copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this reliable and versatile connector.